C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
PS, IEC, P, 4P5W, 100A 347/600V, 4X/69K
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Fuse Holder 16A 250V Solder Lug Panel Mount Carton
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
Current Transformer 1:20 100000mA Prim. 2Term. Wire Lead Center Single Hole
Fuse Strip - Fast Blow - 60A, 280 VAC / 125 VDC - 6kA - Blade Type, Module Package - Requi...