Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HBL5100C9W

Hubbell

IEC, CONN, 4P5W, 100/ 120/208V, 4X/69K

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
IEC, CONN, 4P5W, 100/ 120/208V, 4X/69K
Search Keywords: HBL5100C9W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL5100C9W
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    4Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    100 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
6 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
1
$1,067.04
3
$1,056.37
5
$1,045.81
10 +
$1,035.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5