Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HBL3764C

Hubbell

LKG CONN, 50A 250VDC/600VAC, 3P4W

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LKG CONN, 50A 250VDC/600VAC, 3P4W
Search Keywords: HBL3764C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL3764C
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Twist-Lock
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    RCP
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250,600 VDC|VAC
  • Maximum Current Rating:
    50 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
1
$286.27
3
$258.87
5
$253.47
10
$237.63
25 +
$235.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5