Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HBL3032

Hubbell

DP TOG, IND GRD, 30A 120/277V, BR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DP TOG, IND GRD, 30A 120/277V, BR
Search Keywords: HBL3032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL3032
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    30@277VAC A
  • Actuator Style:
    Lighted Lever
  • Mounting:
    Panel Mount with Frame
  • Thread Size:
    N/R
  • Terminal Type:
    Screw
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$101.47
5
$81.48
10
$74.64
25
$73.08
50
$72.35
100
$70.16
250 +
$67.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5