Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HBL2811

Hubbell

LKG PLUG, 4P5W, 30A 120/208V, L21-30P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LKG PLUG, 4P5W, 30A 120/208V, L21-30P
Search Keywords: HBL2811
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL2811
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    5
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    208 VAC
  • Maximum Current Rating:
    30 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 254
Can Ship immediately
6 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
1
$83.78
5
$82.52
10
$65.72
25
$64.69
50
$63.72
100
$62.76
250 +
$61.82
Click for Quote
Log in to unlock special pricing
Possible Replacement
POWER ENTRY Connector, NEMA L21-30P, 30A/208V; Connector Type: NEMA L21-30P; Current Rating: 30A; Colour: Black,...
In Stock:
20
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5