Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HBL2625

Hubbell

LKG FLG-INLT, 30A 250V, L6-30P, WH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LKG FLG-INLT, 30A 250V, L6-30P, WH
Search Keywords: HBL2625
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL2625
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inlets
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    PL
  • Number of Contacts:
    3
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    30 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
On Order:
150   can ship 1/3/25
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$83.53
5
$74.43
10
$68.02
25
$63.03
50
$59.47
100
$58.88
250 +
$58.29
Click for Quote
Log in to unlock special pricing
Possible Replacement
Twist-Lock Edge, Flanged Inlet, 30A 250V, 2-Pole 3-Wire Ground, Screwless Term | Hubbell Wiring Device-Kellems...
In Stock:
20
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5