Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HBL2525

Hubbell

LKG FLG-INLT, 20A 277/480V, L22-20P, WH

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LKG FLG-INLT, 20A 277/480V, L22-20P, WH
Search Keywords: HBL2525
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL2525
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    PL
  • Number of Contacts:
    4Power/1Ground
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$96.42
5
$94.97
10
$76.00
25
$74.25
50
$73.13
100
$72.04
250 +
$70.96
Click for Quote
Log in to unlock special pricing
Possible Replacement
POWER ENTRY Connector, NEMA L22-20P, 20A/480V; Connector Type: NEMA L22-20P; Current Rating: 20A; Colour: White; Body...
In Stock:
12
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5