Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HBL2513

Hubbell

LKG CONN, 20A 120/208V, L21-20R, B/W

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LKG CONN, 20A 120/208V, L21-20R, B/W
Search Keywords: HBL2513
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL2513
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Number of Contacts:
    5
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    120 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$135.16
5
$124.10
10
$113.95
25
$105.60
50
$99.63
100
$98.63
250 +
$97.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5