Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
LKG PLUG, 20A 3P 250V, L15-20P, B/W
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
LKG CONN, 30A 250V, L6-30R, B/W
LKG FLG-INLT, 20A 3P 250V, L15-20P, WH
End and intermediate plate - 2.5 mm thick - orange
4-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 3...
4-conductor through terminal block - 2.5 mm² - suitable for Ex i applications - center mar...