Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HBL2311

Hubbell

LKG PLUG, 20A 125V, L5-20P, B/W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LKG PLUG, 20A 125V, L5-20P, B/W
Search Keywords: HBL2311
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL2311
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    3
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
1
$42.49
5
$36.38
25
$31.95
50
$30.15
100
$29.84
250
$29.55
500 +
$29.25
Click for Quote
Log in to unlock special pricing
Possible Replacement
Twist-Lock Edge, Male Plug, 20A 125V, 2-Pole 3-Wire Grounding, Screwless Term. | Hubbell Wiring Device-Kellems...
In Stock:
38
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5