Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

H320C

Hubbell

IEC320 FEMALE CONN, 20/16A 250V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
IEC320 FEMALE CONN, 20/16A 250V
Search Keywords: H320C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    H320C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Coupler
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Number of Contacts:
    3
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
On Order:
172   can ship 11/6/24
6 Weeks can ship 11/21/24
ADD TO CART
Qty
Unit Price
1
$26.46
10
$18.41
25
$17.47
50
$17.03
100
$16.78
250
$16.53
500 +
$16.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5