Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

CS8364C

Hubbell

LOCKING CONN, 50A 3PH 250V, 3P4W

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
LOCKING CONN, 50A 3PH 250V, 3P4W
Search Keywords: CS8364C
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Hubbell
  • 部件编号:
    CS8364C
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    50 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 5
可立即发货
6 Weeks 可以发货 1/2/25
添加到购物车
数量
Unit Price
1
$280.99
3
$278.18
5
$252.84
10
$231.06
25 +
$208.08
Click for Quote
Log in 解锁特价
Older Equivalent
GFR5350I
GFR5350I
查看产品
Conn Power RCP 2Power/1Ground POS Screw ST Panel Mount 3 Termina
CUSTOMERS ALSO BOUGHT
5