Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CS8165C

Hubbell

LOCKING PLUG, 50A 480V, 3P4W

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LOCKING PLUG, 50A 480V, 3P4W
Search Keywords: CS8165C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    CS8165C
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    480 VAC
  • Maximum Current Rating:
    50 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$151.48
5
$138.78
10
$136.70
25
$134.65
50
$132.63
75
$130.64
100 +
$128.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5