Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CR15GRY

Hubbell

DUP RCPT, COMM GRD, 15A 125V, 5-15R, GY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DUP RCPT, COMM GRD, 15A 125V, 5-15R, GY
Search Keywords: CR15GRY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    CR15GRY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    2Power/1Ground
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
6 Weeks can ship 11/21/24
ADD TO CART
Qty
Unit Price
10
$4.100
100
$2.662
250
$2.349
500
$2.264
1,000
$2.241
2,500
$2.219
5,000
$2.197
7,500 +
$2.175
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5