Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

B2075

Hubbell

POLYTUFF NM TUBING, 3/4", BK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
POLYTUFF NM TUBING, 3/4", BK
Search Keywords: B2075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    B2075
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917230000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubing
  • Body Material:
    Polyvinyl Chloride
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -18 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,950 Feet
Can Ship immediately
Minimum Order:
100 Feet
Order Increment:
100 Feet
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$2.632
100
$2.393
300
$2.086
500
$2.039
1,000
$1.988
2,500
$1.968
5,000
$1.948
7,500
$1.929
10,000 +
$1.910
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5