Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

560C9W

Hubbell

Conn Power 4Power/1Ground POS Solder ST Panel Mount 5 Terminal 1 Port

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power 4Power/1Ground POS Solder ST Panel Mount 5 Terminal 1 Port
Search Keywords: 560C9W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    560C9W
  • Alias/AKA:
    HBL560C9W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Number of Contacts:
    4Power/1Ground
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    120 V
  • Maximum Current Rating:
    60 A
  • Operating Temperature:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HBL560C9W
HBL560C9W
VIEW PRODUCT
PS, IEC, C, 4P5W, 60/ 120/208V, 4X/69K