Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4786C

Hubbell

Conn Inlets PL 2Power/1Ground POS ST Flange Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Inlets PL 2Power/1Ground POS ST Flange Mount 3 Terminal 1 Port
Search Keywords: 4786C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    4786C
  • Alias/AKA:
    HBL4786C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inlets
  • Body Orientation:
    Straight
  • Mounting:
    Flange Mount
  • Gender:
    PL
  • Number of Contacts:
    2Power/1Ground
  • Termination Method:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
$65.77
10
$22.05
25
$20.49
50
$19.11
100 +
$17.93
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
HBL4786C
HBL4786C
VIEW PRODUCT
LKG FLG-INLT, 15A 277 VAC, L7-15P, WH