Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

420IS

Hubbell

Conn Power F 8Power/4Ground POS ST Panel Mount 12 Terminal 4 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power F 8Power/4Ground POS ST Panel Mount 12 Terminal 4 Port
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    420IS
  • Alias/AKA:
    HBL420IS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Number of Contacts:
    8Power/4Ground
  • Termination Method:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$171.82
10
$71.27
25
$66.49
50 +
$62.37
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
HBL420IS
HBL420IS
VIEW PRODUCT
4-PLEX SPD RCPT, 20A 125V, 5-20R IV