Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

420HI

Hubbell

Conn Power F 3 POS ST 1 Port

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power F 3 POS ST 1 Port
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    420HI
  • Alias/AKA:
    HBL420HI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    F
  • Number of Contacts:
    3
  • Termination Method:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HBL420HI
HBL420HI
VIEW PRODUCT
4-PLEX HG RCPT, 20A 125V, 5-20R, IV