Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

20509002

Hubbell

SEALING O RING, 3/4"

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SEALING O RING, 3/4"
Search Keywords: 20509002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    20509002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4016935010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Durometer:
    N/A
  • Inner Diameter:
    25.4 mm
  • Cross Section Shape:
    Round
  • Color:
    N/A
  • Family:
    20509002
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
222   can ship 12/20/24
Minimum Order:
10
11 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
10
$4.492
100
$2.836
250
$2.502
500
$2.412
1,000
$2.388
2,500
$2.364
5,000
$2.340
7,500 +
$2.317
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5