Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Nut Lock 4-THD 133.35mm- HD DIA 7.95mm-THK Steel Zinc Electro

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Nut Lock 4-THD 133.35mm- HD DIA 7.95mm-THK Steel Zinc Electro
Search Keywords: 1201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    1201
  • Alias/AKA:
    HBL1201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Thread Size:
    #4
  • Finish:
    Zinc Electro
  • Width Across Flats:
    N/R
  • Body Thickness:
    7.95 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Minimum Order:
3
ADD TO CART
Qty
Unit Price
1
$31.647
3 +
$28.770
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
HBL1201
HBL1201
VIEW PRODUCT
Wall Switch - Single Pole - 15A 120/277VAC - Brown Toggle - Back