Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

14FF-2Z-A1

Hongfa

Relay Sockets PC Pin 10A 250VAC Through Hole 2Pole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
tube Packaging
Certificate of Compliance Guarantee
Description +
Relay Sockets PC Pin 10A 250VAC Through Hole 2Pole
Search Keywords: 14FF2ZA1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hongfa
  • Part No:
    14FF-2Z-A1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,949
Ships today, if you order in
Minimum Order:
40
8 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
40
$0.570
120
$0.448
520
$0.425
1,000
$0.404
2,000 +
$0.384
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5