MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 0.1 A 125/250 Vac, Gold-Plated Contacts, ENEC 0.1 A 125/250, 17,2 mm [0.68 in] Roller Lever Actuator, 150 g [5.29 oz] Maximum Operating Force, Quick Connect Termination with Gold-Plated NO and NC Terminal Blades, Switch Sealed to IP67, UL, cUL, ENEC, CQC
Product Highlights:
Subminiature: 9,0 mm H x 6,4 mm W x 19,8 mm L [0.36 in H x 0.25 in W x 0.78 in L]
Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
Choice of 0.1 A or 5 A ratings
Choice of actuation, termination and operating characteristics