Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ZD30S60C02-Z

Honeywell

Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 250VAC 48VDC 1.91N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 250VAC 48VDC 1.91N Thru-Hole
Search Keywords: ZD30S60C02Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ZD30S60C02-Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Straight Lever
  • Contact Rating @ Voltage:
    3@12VDC A
  • Maximum Movement Differential:
    0.6 mm
  • Operating Force:
    1.91 N
  • Termination Style:
    PC Pins
  • Body Orientation:
    Right Angle
  • IP Rating:
    IP00
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,861
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
23 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
5
$5.57
25
$5.29
100
$5.03
125
$4.77
250
$4.54
375
$4.31
500 +
$4.09
Click for Quote
Log in to unlock special pricing