Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

YM-1R2450

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: YM Series, Single Pole Normally Open (SPNO), 15 A 480 Vac, 22 A 125/277 Vac, ENEC ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: YM Series, Single Pole Normally Open (SPNO), 15 A 480 Vac, 22 A 125/277 Vac, ENEC 22 A 250 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], 4-40 UNC Thread Screw Termination Inserts, No Termination Hardware, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: YM1R2450
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    YM-1R2450
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    0.2 mm
  • Operating Force:
    6.12 N
  • Termination Style:
    Solder
  • Dimension:
    49.28 x 17.45 x 22.99 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Minimum Order:
5
38 Weeks can ship 8/19/25
ADD TO CART
Qty
Unit Price
5
$15.22
25
$14.46
50
$13.74
100
$13.05
250
$12.40
500
$6.45
1,000 +
$5.95
Click for Quote
Log in to unlock special pricing