Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

YE-2RQ27-A4

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: YE Series, Single Pole Normally Open (SPNO), 25 A 125/250 Vac, 11,9 mm [0.470 in] ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: YE Series, Single Pole Normally Open (SPNO), 25 A 125/250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Additional Overtravel Plunger, 8-32 UNC Thread Screw Termination Inserts, Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
Search Keywords: YE2RQ27A4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    YE-2RQ27-A4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Steel/Plunger
  • Contact Rating @ Voltage:
    25@250VAC A
  • Maximum Movement Differential:
    0.19 mm
  • Operating Force:
    6.12 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.45 x 48.23 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$28.54
10
$25.78
25
$24.59
50
$23.86
100
$22.83
250
$22.19
500 +
$19.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5