Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

YE-2RB-A2

Honeywell

MICRO SWITCH™ Basic Switches: YE Series, Single Pole Normally Open (SPNO), 25 A at 250 Vac, Overtravel Pin Plunger Actuator, 3 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Basic Switches: YE Series, Single Pole Normally Open (SPNO), 25 A at 250 Vac, Overtravel Pin Plunger Actuator, 3,89 N to 6,12 N [14.0 oz to 22.0 oz] Operating Force, Silver Contacts, Screw Termination
Product Highlights:
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Accepted world-wide standard "Large Basic" switch
Search Keywords: YE2RBA2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    YE-2RB-A2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Stainless Steel/Plunger
  • Contact Rating @ Voltage:
    1491.4 A
  • Maximum Movement Differential:
    0.19 mm
  • Operating Force:
    6.12 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.45 x 40.39 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 227
Can Ship immediately
Minimum Order:
5
24 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
5
$16.05
25
$14.55
50
$13.90
100
$13.30
250
$12.75
500
$11.45
1,000 +
$11.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5