Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WGLA1A11AC

Honeywell

Limitless™ WGLA Series, Global Limit Switch: 2.4 GHz, IEEE 802.15.4, 2.2 dBi, Omnidirectional Switch Mount Straight Antenna, S ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Limitless™ WGLA Series, Global Limit Switch: 2.4 GHz, IEEE 802.15.4, 2.2 dBi, Omnidirectional Switch Mount Straight Antenna, Side Rotary, Momentary, Fixed Lever with Nylon Roller (Front Mount), Country Use: US, Canada, Mexico
Search Keywords: WGLA1A11AC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    WGLA1A11AC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8526925000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wireless Global
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    9.3 N
  • Dimension:
    42 x 42 x 151.4 mm
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$417.395
5
$342.299
10
$332.083
15
$321.962
25 +
$297.966
Click for Quote
Log in to unlock special pricing