Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WA-1RX12-A4

Honeywell

MICRO SWITCH™ Basic Switches: WA Series, Single Pole Normally Closed (SPNC), 20 A at 250 Vac, Pin Plunger Actuator, 1,13 N to ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Basic Switches: WA Series, Single Pole Normally Closed (SPNC), 20 A at 250 Vac, Pin Plunger Actuator, 1,13 N to 4,45 N [4 - 16 oz] Operating Force, Silver Contacts, UL, CSA, CE, ENEC, Screw Termination
Search Keywords: WA1RX12A4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    WA-1RX12-A4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    1118.55 A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    4.45 N
  • Termination Style:
    Screw
  • Dimension:
    50.55 x 17.45 x 45.67 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Ships today, if you order in
MOQ for out of Stock Qty:
50
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$33.88
10
$24.54
25
$23.34
50
$19.74
100
$19.54
150
$19.34
200 +
$19.15
Click for Quote
Log in to unlock special pricing