Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VF526DT

Honeywell

Honeywell Hall-effect Digital Position Sensor ICs: VF526DT Series, Bipolar Latch, Dual Hall- effect sensor IC with speed and d ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Hall-effect Digital Position Sensor ICs: VF526DT Series, Bipolar Latch, Dual Hall- effect sensor IC with speed and directions output, 4-pin SOT-89B package, Surface mounted, 1000 units per tape and reel
Product Highlights:
  • Single miniature plastic package includes two separate Hall sensors
  • Frequency signal for speed output
  • Logic level (High or Low) signal for direction output
  • Temperature compensated magnetics
  • Functionality of two discrete Hall sensors and logic circuitry outputs
  • Symmetry of operate/release points about zero gauss (bipolar/latching)
  • Low current consumption
  • Wide operating voltage range
Search Keywords: VF526DT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    VF526DT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Magnetic Type:
    Bipolar Latch
  • Maximum Output Current:
    5 mA
  • Mounting:
    PCB Surface Mount
  • Minimum Magnetic Sensor Release Point:
    -130 Gs
  • Maximum Magnetic Sensor Operating Point:
    130(Typ) Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.39 x 2.49 x 1.32 mm
  • Typical Operating Supply Voltage:
    3.4 to 24 V
  • Termination Type:
    Gull Wing
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
698   can ship 2/24/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2500
87 Weeks can ship 7/17/26
ADD TO CART
Qty
Unit Price
5
$11.21
500
$11.04
1,000
$10.88
2,500
$10.71
5,000
$5.47
7,500
$3.72
10,000 +
$3.65
Click for Quote
Log in to unlock special pricing