Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VC5E400

Honeywell

Res Wirewound 400 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 400 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
Search Keywords: VC5E400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    VC5E400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    400 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    25.4 x 7.01 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
ADD TO CART
Qty
Unit Price
1
$2.587
10
$2.351
100
$1.869
250
$1.737
500
$1.676
1,000
$1.401
2,500
$1.355
5,000
$0.903
7,500 +
$0.890
Click for Quote
Log in to unlock special pricing