Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V7-7H25D8-263-1

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), No Electrical Rating, 32,8 mm [1.29 in] S ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), No Electrical Rating, 32,8 mm [1.29 in] Simulated Roller Lever Actuator, 113,4 g [4 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, Catalog Listing and Date Code Only Marked on Switch Housing, Silver-Plated Terminals, Silver-Plated Terminals
Product Highlights:
  • RoHS compliant
  • N.O. switch configuration
  • Straight body orientation
  • 1.11 N operating force
  • 0.14 N release force
  • Simulated roller lever actuator
  • Single Pole Single Throw Circuitry
Search Keywords: V77H25D82631
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-7H25D8-263-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Steel/Simulated Roller Lever
  • Contact Rating @ Voltage:
    N/A
  • Maximum Movement Differential:
    1.27 mm
  • Operating Force:
    1.11 N
  • Termination Style:
    Quick Connect
  • Dimension:
    49.78 x 10.16 x 29.57 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,665
Can Ship immediately
Minimum Order:
5
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
5
$6.13
50
$4.98
200
$4.62
400
$4.37
600
$4.30
1,000
$4.24
2,600
$4.14
5,000 +
$3.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5