Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V7-7H15D8-263-1

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), No Electrical Rating, 32,8 mm [1.29 in] Si ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), No Electrical Rating, 32,8 mm [1.29 in] Simulated Roller Lever Actuator, 113,4 g [4 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, Catalog Listing and Date Code Only Marked on Switch Housing
Product Highlights:
  • Single Pole Double Throw configuration
  • N.O./N.C. switch configuration
  • Steel simulated roller lever actuator
Search Keywords: V77H15D82631
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-7H15D8-263-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Simulated Roller Lever
  • Contact Rating @ Voltage:
    N/A
  • Maximum Movement Differential:
    1.27 mm
  • Operating Force:
    1.11 N
  • Termination Style:
    Quick Connect
  • Dimension:
    49.78 x 10.16 x 29.57 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,353
Ships today, if you order in
Minimum Order:
5
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
5
$6.17
25
$5.23
200
$4.73
400
$4.49
600
$4.42
1,000
$4.36
2,600
$4.28
5,000 +
$3.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5