Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V7-2A27D8-000-4

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Value-Add Assembly, Four (4) V7-2A27D8 Basic Switches, Single Pole Normally ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Value-Add Assembly, Four (4) V7-2A27D8 Basic Switches, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pin Plunger, 75 g [2.65 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, Two (2) Wiring Harnesses Connect Terminals to Two (2) AMP Connectors with Wire Leads (18 Gage), UL, CSA
Search Keywords: V72A27D80004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-2A27D8-000-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Ships today, if you order in
MOQ for out of Stock Qty:
50
38 Weeks can ship 8/19/25
ADD TO CART
Qty
Unit Price
1
$179.74
10
$177.05
25
$174.39
50
$171.78
100
$90.66
150
$62.35
200 +
$61.10
Click for Quote
Log in to unlock special pricing