Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V7-1S38E9-201-1

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 0.1 A 125 Vac, Gold-Plated Contacts, 20 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 0.1 A 125 Vac, Gold-Plated Contacts, 20,6 mm [0.81 in] Roller Lever Actuator, 176 g [6.2 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA
Search Keywords: V71S38E92011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1S38E9-201-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Oil Bronze/Steel/Roller Lever
  • Contact Rating @ Voltage:
    0.1@125VAC A
  • Maximum Movement Differential:
    0.33 mm
  • Operating Force:
    1.73 N
  • Termination Style:
    Quick Connect
  • Dimension:
    39.55 x 10.16 x 29.79 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,236
Ships today, if you order in
Minimum Order:
5
23 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
5
$7.96
25
$6.47
50
$6.37
100
$6.18
300
$5.67
500
$5.59
1,000
$5.50
2,500 +
$5.31
Click for Quote
Log in to unlock special pricing