Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V7-1F37D8-002-1

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 3 A 125, 250, or 277 Vac, 22,1 mm [0.87 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 3 A 125, 250, or 277 Vac, 22,1 mm [0.87 in] Straight Lever Actuator, 150 g [5.3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Search Keywords: V71F37D80021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1F37D8-002-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536508099
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Steel/Lever
  • Contact Rating @ Voltage:
    74.57 A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    1.47 N
  • Termination Style:
    Quick Connect
  • Dimension:
    38.99 x 10.16 x 23.09 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$2.91
100
$2.38
300
$2.24
500
$2.18
1,000
$2.06
2,500
$2.00
5,000
$1.45
7,500 +
$1.42
Click for Quote
Log in to unlock special pricing