Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V7-1C17D8

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 150g Maximum Operating Force, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 150g Maximum Operating Force, Pin Plunger Actuator, UL Recognized, CSA, and VDE Certified, Quick Connect Termination
Product Highlights:
  • Designed for 100K operations at a full load or 10M for mechanical life
  • Current rating ranges from 0.1 A to 25 A
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
  • Operating Temperature range: -40 °C to 82 °C
  • Agency approvals and standards from UL, CSA
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V71C17D8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1C17D8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Pin Plunger
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    1.47 N
  • Termination Style:
    Quick Connect
  • Dimension:
    37.7 x 10.2 x 22.3 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148,345
Ships today, if you order in
Minimum Order:
10
18 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
10
$3.15
50
$2.32
200
$1.99
400
$1.96
600
$1.93
1,000
$1.76
2,600
$1.73
5,000 +
$1.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5