Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V7-1C13D8-201

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 175g Maximum Operating Force, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 175g Maximum Operating Force, Short Roller Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination
Product Highlights:
  • World-wide package size acceptance
  • Current rating ranges from 0.1 A to 25 A
  • UL/CSA and ENEC approvals
  • Best suited for higher cost-of-failure applications
  • Designed for 100K operations at a full load or 10M for mechanical life
Search Keywords: V71C13D8201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1C13D8-201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Oil Bronze/Steel/Roller Lever
  • Contact Rating @ Voltage:
    15.1@277VAC A
  • Maximum Movement Differential:
    0.3 mm
  • Operating Force:
    1.72 N
  • Termination Style:
    Quick Connect
  • Dimension:
    38.99 x 10.16 x 29.62 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,930
Ships today, if you order in
Minimum Order:
5
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
5
$8.75
25
$7.11
50
$7.00
200
$6.50
400
$6.23
600
$6.07
1,000
$5.98
2,600 +
$5.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5