Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V7-1A28D882

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pin Plunger, 15 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pin Plunger, 150 g [5.3 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination with Straight Normally Open and Common Terminal Blades, UL, CSA
Product Highlights:
  • World-wide package size acceptance
  • Designed for 100K operations at a full load or 10M for mechanical life
  • Current rating ranges from 0.1 A to 25 A
  • Best suited for higher cost-of-failure applications
  • UL/CSA and ENEC approvals
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V71A28D882
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1A28D882
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    74.57 A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    1.47 N
  • Termination Style:
    Quick Connect
  • Dimension:
    38.99 x 10.16 x 29.21 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 754
Can Ship immediately
Minimum Order:
5
38 Weeks can ship 8/19/25
ADD TO CART
Qty
Unit Price
5
$5.33
50
$4.38
200
$4.09
400
$3.88
600
$3.82
1,000
$3.76
2,600
$3.69
5,000 +
$2.73
Click for Quote
Log in to unlock special pricing