Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V15T16-CZ200

Honeywell

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 m ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords: V15T16CZ200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V15T16-CZ200
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85365000
  • COO:
    CN
  • ECCN:
    CN-NLR
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    16 A
  • Maximum Movement Differential:
    0.4 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    Quick Connect
  • Dimension:
    39.7 x 10.3 x 22.8 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Ships today, if you order in
Minimum Order:
5
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
5
$4.12
50
$3.39
100
$3.34
250
$3.16
500
$3.00
1,200
$2.92
3,600
$2.14
6,000 +
$2.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5