Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SZR-LY4-1-AC220V

Honeywell

Power Relay 220VAC 10A 4PDT(41.5x28x42.4)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 220VAC 10A 4PDT(41.5x28x42.4)mm Socket
Product Highlights:
  • A wide range of applications from power to sequence control
  • Designed small, four-pole type breaks 10 A load
  • Silver Cadium Oxide contact
  • High dielectric strength (1,800 Vac)
  • High reliability and long life
  • Ultra-high sensitivity with quick response time
  • High vibration and shock resistance
  • UL, CE approved
Search Keywords: SZRLY41AC220V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SZR-LY4-1-AC220V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364900
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    220 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
  • Coil Resistance:
    6.7 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 258
Ships today, if you order in
MOQ for out of Stock Qty:
50
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
1
$96.55
10
$95.10
25
$93.67
50
$92.27
100
$48.70
150
$33.49
200 +
$32.82
Click for Quote
Log in to unlock special pricing