Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SZL-VL-S-C-N-M

Honeywell

VL Limit Switch _SIDE ROTARY - ADJUSTABLE ROD Ф2.5mm(125mm)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
VL Limit Switch _SIDE ROTARY - ADJUSTABLE ROD Ф2.5mm(125mm)
Search Keywords: SZLVLSCNM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SZL-VL-S-C-N-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Miniature
  • Actuator Style:
    Side Rotary with Adjustable Rod
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Maximum Current Rating:
    0.5@380VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 12, 13
  • Body Orientation:
    Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Ships today, if you order in
11 Weeks can ship 11/8/24
ADD TO CART
Qty
Unit Price
1
$47.24
5
$42.00
10
$38.39
30
$37.19
50
$34.60
100
$34.43
250 +
$34.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5