Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SZL-VL-H

Honeywell

MICRO SWITCH™ Global Limit Switches: SZL-VL Series General Purpose Limit Switch, Top Roller Plunger Actuator, 1NC 1NO Single P ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Global Limit Switches: SZL-VL Series General Purpose Limit Switch, Top Roller Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT), Double Break, Flexible Cable Gland
Product Highlights:
  • Gold plated silver contacts
  • Compact design for small mounting space
  • Special design for easy wiring with ample wiring space
  • Two-circuit double-break
  • Diecast base and plastic cover
  • Standard mounting dimensions
  • Long mechanical life
  • 5 Amp current capacity
  • Ambient Temp Range: -20 C to 60 C [-4 F to 140 F]
  • UL, C-UL, CE approved
Search Keywords: SZLVLH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SZL-VL-H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    General Purpose
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    8.83 N
  • Dimension:
    28 x 25 x 112 mm
  • Maximum Current Rating:
    5 A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$42.50
10
$27.35
25
$23.63
50
$21.91
100
$21.69
250
$21.47
500 +
$21.26
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
SZL-VL-S-H-N-M
SZL-VL-S-H-N-M
VIEW PRODUCT
VL Limit Switch _TOP ROLLER PLUNGER Ф12.
CUSTOMERS ALSO BOUGHT
5