Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SZL-VL-B

Honeywell

MICRO SWITCH™ Global Limit Switches: SZL-VL Series General Purpose Limit Switch, Side Rotary Adjustable Roller Lever Actuator, ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Global Limit Switches: SZL-VL Series General Purpose Limit Switch, Side Rotary Adjustable Roller Lever Actuator, 1NC 1NO Single Pole Double Throw (SPDT), Double Break, Flexible Cable Gland
Product Highlights:
  • 5 Amp current capacity
  • Two-circuit double-break
  • Die-cast base and plastic cover
  • Standard mounting dimensions
  • Gold plated silver contacts
  • Compact design for small mounting space
  • Special design for easy wiring with ample wiring space
  • Long mechanical life
  • Ambient Temp Range: -20 °C to 60 °C [-4 °F to 140°F]
  • C-UL, CE approved
Search Keywords: SZLVLB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SZL-VL-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650070000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    General Purpose
  • Actuator Style:
    Side Rotary with Adjustable Roller Lever
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    7.84 N
  • Dimension:
    28 x 47.7 x 153 mm
  • Maximum Current Rating:
    5 A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Ships today, if you order in
12 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
1
$144.75
5
$113.26
10
$108.72
20
$101.38
40
$95.75
80
$94.72
260 +
$93.77
Click for Quote
Log in to unlock special pricing
Possible Replacement
VL Limit Switch _SIDE ROTARY -ADJUSTABLE LEVER PLASTIC ROLLER Ф18x6.5
In Stock:
590
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5