Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SX100GSMT

Honeywell

Pressure Sensor 0psi to 100psi Gage 8-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 100psi Gage 8-Pin
Product Highlights:
  • Low Cost
  • Small Size
  • Absolute or Gauge Pressures
  • High-Impedance Bridge
  • Low Power Consumption
Search Keywords: SX100GSMT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SX100GSMT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±0.5 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 100 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0 to 150 mV
  • Response Time:
    0.1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    7.61 x 7.61 x 8.7 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$93.660
5
$86.594
10
$82.716
25
$79.171
50
$75.918
100
$74.779
250 +
$53.295
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NSCSANN100MGUNV
NSCSANN100MGUNV
VIEW PRODUCT
TruStability® Board Mount Pressure Sensor - Uncompensated/Unampl