Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ST2R5BG1SPGF

Honeywell

Pressure Sensor 0bar to 2.5bar Gage 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0bar to 2.5bar Gage 3-Pin
Product Highlights:
  • High value and outstanding performance
  • Wide choice of pressure ranges available
  • Amplified outputs
  • Reverse polarity protection
  • Less than 500 microseconds response time
  • Industrial housing
  • Exceeds CE Heavy Industrial EMC
  • Excellent OEM value
  • Eliminates cost of external amplifiers
  • Not damaged by reversed excitation
  • Accurate high speed measurements
  • Protected from harsh environments
Search Keywords: ST2R5BG1SPGF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ST2R5BG1SPGF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    4 to 20 mA
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 100 °C
  • Dimension:
    31.16 x 27 x 55 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 2.5 bar
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    9.5 to 35 V
  • Response Time:
    0.5 mS
  • Electrical Termination:
    Connector
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$268.879
5
$237.813
10
$230.384
25
$223.363
50 +
$203.967
Click for Quote
Log in to unlock special pricing