Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SS94A2D

Honeywell

LinearPosition Sensor 12.6V 3-Pin SIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LinearPosition Sensor 12.6V 3-Pin SIP
Product Highlights:
  • Single current sinking or current sourcing linear output
  • Improved temperature stability
  • Standard mounting centers
  • Laser trimmed thin film and thick film resistors minimize sensitivity variations and compensate for temperature variations
Potential Applications:
  • Ignition timing
  • Power sensing
  • Valve position
  • Robotics control
  • Current sensing
  • Linear or rotary motion detection
  • Length measurement
  • Flow sensing
  • RPM sensing
  • Security systems
Search Keywords: SS94A2D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS94A2D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Output Type:
    Analog(Voltage)
  • Mechanical Travel:
    N/A
  • Type:
    Linear
  • Mounting:
    PCB Through Hole
  • Product Type:
    Hall Effect
  • Resolution:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    7.6 x 1.8 x 15.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 478
Can Ship immediately
MOQ for out of Stock Qty:
250
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$159.01
50
$156.63
100
$154.28
250
$151.96
500
$77.61
750
$52.83
1,000 +
$51.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5