Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SS496A1

Honeywell

Honeywell Hall-effect Linear Sensor ICs: SS490 Series, High Accuracy Miniature ratiometric linear Hall-effect sensor IC, 2.5 m ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, High Accuracy Miniature ratiometric linear Hall-effect sensor IC, 2.5 mV/G at 5 V, Flat TO92 package,straight leads 14,99 mm [0.59 in] long, available in bulk pack of 1000/bag
Product Highlights:
  • Small size
  • Low power consumption
  • Single current sinking or current sourcing linear output
  • Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
  • Rail-to-rail operation provides more useable signal for higher accuracy
  • Responds to either positive or negative gauss
  • Quad Hall sensing element for stable output)
Search Keywords: SS496A1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS496A1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85423900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Magnetic Type:
    Linear
  • Maximum Output Current:
    10 mA
  • Mounting:
    PCB Through Hole
  • Minimum Magnetic Sensor Release Point:
    N/A
  • Maximum Magnetic Sensor Operating Point:
    N/A
  • Output Type:
    0.2 to Vs-0.2 V
  • Output Driver:
    N/A
  • Product Type:
    Analog
  • Dimension:
    4.06 x 1.6 x 3 mm
  • Typical Operating Supply Voltage:
    4.5 to 10.5 V
  • Termination Type:
    PC Pins
  • Operating Temperature:
    -40 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Can Ship immediately
On Order:
7,000   can ship 12/5/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
24 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
5
$14.21
250
$13.99
500
$13.78
1,250
$13.58
2,500
$6.93
3,750
$4.72
5,000 +
$4.63
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5