Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SS495A-SP

Honeywell

Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in 1000 units per tape and reel
Product Highlights:
  • Compact size
  • Single current sinking or current sourcing linear output
  • Rail-to-rail operation provides more useable signal for higher accuracy
  • Responds to either positive or negative gauss
  • Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
  • Quad Hall sensing element for stable output)
  • Low power consumption
  • RoHS compliant
Search Keywords: SS495ASP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS495A-SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85423900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Magnetic Type:
    Linear
  • Maximum Output Current:
    10 mA
  • Mounting:
    PCB Surface Mount
  • Minimum Magnetic Sensor Release Point:
    N/A
  • Maximum Magnetic Sensor Operating Point:
    N/A
  • Output Type:
    0.2 to Vs-0.2 V
  • Output Driver:
    N/A
  • Product Type:
    Analog
  • Dimension:
    4.06 x 3 x 1.66568mmmm
  • Typical Operating Supply Voltage:
    4.5 to 10.5 V
  • Termination Type:
    Gull Wing
  • Operating Temperature:
    -40 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68,453
Can Ship immediately
Minimum Order:
50
34 Weeks can ship 7/11/25
ADD TO CART
Qty
Unit Price
50
$6.13
100
$5.87
250
$5.42
500
$5.34
1,000
$5.26
3,000
$5.10
5,000 +
$5.03
Click for Quote
Log in to unlock special pricing