Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SS461A-S

Honeywell

Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated latching Hall-effect sensor IC, High ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated latching Hall-effect sensor IC, High sensitivity, Low Gauss, Flat TO-92 package, Short formed leads 3,18 mm [0.125 in] long, Surface mounted, Available in bulk pack of 1000 units per bag
Search Keywords: SS461AS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SS461A-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Magnetic Type:
    Bipolar Latch
  • Maximum Output Current:
    20 mA
  • Mounting:
    PCB Surface Mount
  • Minimum Magnetic Sensor Release Point:
    -85 Gs
  • Maximum Magnetic Sensor Operating Point:
    85 Gs
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    4.1 x 1.6 x 3 mm
  • Typical Operating Supply Voltage:
    3.8 to 30 V
  • Termination Type:
    Gull Wing
  • Operating Temperature:
    -40 to 150 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,422
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
24 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
5
$13.04
250
$12.84
500
$12.65
1,250
$12.46
2,500
$6.37
3,750
$4.33
5,000 +
$4.25
Click for Quote
Log in to unlock special pricing